Low

RUBYCON  100LSW2700MEFC36X63  Electrolytic Capacitor, Screw, 2700 µF, 100 V, LSW Series, ± 20%, Screw, 36 mm

RUBYCON 100LSW2700MEFC36X63
Manufacturer:
RUBYCON RUBYCON
Manufacturer Part No:
100LSW2700MEFC36X63
Newark Part No.:
54T4329
Product Range
LSW Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
2700µF
Voltage Rating:
100V
Product Range:
LSW Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Screw
Diameter:
36mm
Lead Spacing:
12.7mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Height:
63mm
Lifetime @ Temperature:
5000 hours @ 105°C
ESR:
-
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor