Low

RUBYCON  100LSQ2200MEFC36X50  CAPACITOR ALUM ELECT, 2200UF, 100V, 20%, PANEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RUBYCON
  • Newark Part No.: 54T4323
  • Manufacturer Part No 100LSQ2200MEFC36X50

Product Information


  • Capacitance: 2200µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Terminals: Screw
  • Diameter: 36mm
  • ESR: -
  • Height: 50mm
  • Lead Spacing: 12.7mm
  • Lifetime @ Temperature: 2000 hours @ 85°C
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Product Range: RUBYCON - LSQ Series
  • SVHC: To Be Advised
  • Voltage Rating: 100V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 8 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 1

Price: $11.46

Buy

Price

Quantity List Price
1 - 999999999 $11.46

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought