Low

RUBBERMAID  9T29-00  CART, 3-SHELF, 150LB, AUDIO VISUAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RUBBERMAID
  • Newark Part No.: 83K0712
  • Manufacturer Part No 9T29-00

Product Information


  • Carrying Capacity: 150lb
  • External Height: 33"
  • External Width: 18.75"
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 17 days

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $562.66

Buy

Price

Quantity List Price
1 - 1 $562.66
2 - 4 $532.38
5 - 9 $519.76
10 - 999999999 $454.16

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought