Low

RUBBERMAID  7734-88  WORK CENTER, 5-DRAWER, 250LB, STORAGE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RUBBERMAID
  • Newark Part No.: 73C8976
  • Manufacturer Part No 7734-88

Product Information


  • Carrying Capacity: 250lb
  • External Height: 33.5"
  • External Width: 20"
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2130
  •  130/2126

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/3/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 2

Order multiple quantity: 1

Price: $773.49

Buy

Price

Quantity List Price
1 - 2 $773.49
3 - 4 $642.50
5 - 9 $598.83
10+ $530.22

Legislation and Environmental


  • Weight (kg): 68000
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought