Low

RUBBERMAID  6180-00 BLACK  CART, TRADES, 330LB, WORKBENCH SYSTEM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RUBBERMAID
  • Newark Part No.: 34M3398
  • Manufacturer Part No 6180-00 BLACK

Product Information


  • Carrying Capacity: 330lb
  • External Height: 33.375"
  • External Width: 19.25"
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/10/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 2

Order multiple quantity: 1

Price: $597.49

Buy

Price

Quantity List Price
1 - 9 $597.49
10 - 24 $555.95
25 - 49 $533.58
50 - 99 $514.41
100+ $488.85

Legislation and Environmental


  • Weight (kg): 48150
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought