Low

RUBBERMAID  4520-88BEIGE  CART, 2-SHELF, 500LB, SERVICE/UTILITY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RUBBERMAID
  • Newark Part No.: 83H4391
  • Manufacturer Part No 4520-88BEIGE

Product Information


  • Carrying Capacity: 500lb
  • External Height: 33"
  • External Width: 26"
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2130
  •  130/2127

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/5/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $418.00

Buy

Price

Quantity List Price
1 - 2 $418.00
3 - 4 $354.97
5 - 9 $333.40
10+ $295.25

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought