Low

RUBBERMAID  4505-BEIGE  CART, FLAT SHELF, 500LB, SERVICE/UTILITY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RUBBERMAID
  • Newark Part No.: 01F182
  • Manufacturer Part No 4505-BEIGE

Product Information


  • Carrying Capacity: 500lb
  • External Height: 33"
  • External Width: 19"
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2130
  •  130/2126

Availability

Availability:  2


  • 2 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $421.63

Buy

Price

Quantity List Price
1 - 2 $421.63
3 - 4 $360.01
5 - 9 $330.82
10+ $291.90

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought