Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- RUBBERMAID
- Newark Part Number:
- 83H2306
- Manufacturer Part No:
- 4500-88BEIGE
-
- Technical Data Sheet (1.48MB) EN
Product Information
- CART, 2-SHELF, 500LB, SERVICE/UTILITY
- Carrying Capacity: 500lb
- External Height: 33"
- External Width: 18"
- Body Material: Polypropylene
- External Depth: 39"
- RoHS Compliant: NA
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
2127 / 1302130 / 129
2141 / 128
Availability
2 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $321.10
Price
| Qty | Price |
|---|---|
| 1 - 2 | $321.10 |
| 3 - 4 | $271.70 |
| 5 - 9 | $256.10 |
| 10+ | $226.20 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


