Low

ROXBURGH  XEB01010  RC NETWORK, 250V, 1.0UF, 10R, 0.1M LEAD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ROXBURGH
  • Newark Part No.: 04X3104
  • Manufacturer Part No XEB01010

Product Information


  • No. of Outlets: -
  • Outlet Type: -
  • Output Current: -
  • Peak Surge Current: -
  • Plug Type: -
  • Response Time: -
  • SVHC: To Be Advised
  • Series: XEB
  • Suppressor Type: Mains
  • Voltage Rating: 250VAC

Find similar products  grouped by common attribute

Availability

Availability:  89

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/18/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $31.25

Buy

Price

Quantity List Price
1 - 24 $31.25
25 - 49 $28.63
50 - 99 $26.60
100 - 249 $25.72
250+ $24.85

ROXBURGH-XEB01010-RC NETWORK, 250V, 1.0UF, 10R, 0.1M LEAD;RC NETWORK, 250V, 1.0UF, 10R, 0.1M LEAD; Series:XEB; Suppressor Type:Mains; No. of Outlets:-; Outlet Type:-; Voltage Rating:250VAC; Output Current:-; Peak Surge Current:-; Response Time:-; Plug Type:- ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought