Low

ROXBURGH  XE01010  RC NETWORK, 250V, 1.0UF, 10R, PCB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ROXBURGH
  • Newark Part No.: 04X3108
  • Manufacturer Part No XE01010

Product Information


  • No. of Outlets: -
  • Outlet Type: -
  • Output Current: -
  • Peak Surge Current: -
  • Plug Type: -
  • Response Time: -
  • SVHC: To Be Advised
  • Series: XE
  • Suppressor Type: Mains
  • Voltage Rating: 250VAC

Find similar products  grouped by common attribute

Availability

Availability:  100

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/13/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $26.86

Buy

Price

Quantity List Price
1 - 24 $26.86
25 - 49 $24.61
50 - 99 $22.86
100 - 249 $22.11
250+ $21.36

ROXBURGH-XE01010-RC NETWORK, 250V, 1.0UF, 10R, PCB;RC NETWORK, 250V, 1.0UF, 10R, PCB; Series:XE; Suppressor Type:Mains; No. of Outlets:-; Outlet Type:-; Voltage Rating:250VAC; Output Current:-; Peak Surge Current:-; Response Time:-; Plug Type:- ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought