Low

RE933-03 - 

Adaptor, SMD, Epoxy Glass Composite, 1.5mm, 13.5mm x 23.5mm

RE933-03 - Adaptor, SMD, Epoxy Glass Composite, 1.5mm, 13.5mm x 23.5mm

The actual product may differ from image shown

Manufacturer Part No:
RE933-03
Newark Part No.:
59M1653
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SMD Device Adapter
:
Epoxy Glass Composite
:
1mm
:
13.5mm
:
23.5mm
:
1.5mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RE933-03 is an SMD adaptor board for TSSOP 16 terminal package IC's.
  • Board size is 13.5mm x 23.5mm
  • Epoxy fibre glass FR4 1.5mm thick
  • Double sided 35μm Cu
  • Plated through holes (PTH)
  • Ni/Au with solder stop mask
  • 0.65mm pitch
  • Hole diameter is 1.00mm

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$7.24 $ 7.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $8.51
10 + $8.09
50 + $7.66
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.