Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE932-06Copy
Newark Part No.59M1646
Technical Datasheet
Convert From-
Convert To-
Hole Diameter1mm
Pitch Spacing2.54mm
Row Pitch2.54mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The RE932-06 is a 24-pin 16.19 x 25.4mm SMD Adaption Circuit Board, made of 1.5mm epoxy fibreglass FR4 and 35µm Cu double-sided construction with solder stop mask Ni/Au surface. This 1.27mm plated through hole adapter circuit board suitable for SO24W device.
- 1mm Hole diameter
Applications
Industrial
Technical Specifications
Convert From
-
Hole Diameter
1mm
Row Pitch
2.54mm
SVHC
No SVHC (10-Jun-2022)
Convert To
-
Pitch Spacing
2.54mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
