ROTH ELEKTRONIK  RE900-01  ADAPTOR, SMD, 0.40MM, 28-60PIN

ROTH ELEKTRONIK RE900-01

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 59M1628
  • Manufacturer Part No RE900-01

Product Specifications, Documents & More


  • Board Material: Epoxy Glass Composite
  • Board Thickness: 1.5mm
  • Board Type: SMD Device Adapter
  • External Height: 29mm
  • External Width: 43.5mm
  • Hole Diameter: 1mm
  • SVHC: No SVHC (17-Dec-2014)

Availability

Availability:  1

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 3/28/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $14.83 $14.83

Buy

Price

Quantity List Price
1 - 49 $14.83
50 - 99 $13.40
100 - 249 $12.33
250 - 499 $11.36
500+ $10.62
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought