ROTH ELEKTRONIK  RE470  MULTIADAPTOR, SMD, FR4, QFP

ROTH ELEKTRONIK RE470

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Board Type SMD Device Adapter
  • Board Material Epoxy Glass Composite
  • Hole Diameter 1mm
  • External Height 132mm
  • External Width 203mm
  • Board Thickness 1.5mm
  • Product Range -
  • SVHC No SVHC (15-Jun-2015)

Availability

Availability:  4

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items


 
Check stock and lead times
    More stock available week commencing 6/13/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $70.86 $70.86

Buy

Price

Quantity List Price
1 - 24 $70.86
25 - 49 $67.13
50 - 99 $64.20
100 - 249 $62.07
250+ $48.21
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought