New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

ROHM - STZ5.6NT146 - DIODE, ZENER, DUAL COMMON ANODE, SOT-346

ROHMSTZ5.6NT146
Image is for illustrative purposes only.
Please refer to product description
ROHM
Manufacturer:
ROHM
Newark Part Number:
40P3354
Manufacturer Part No:
STZ5.6NT146

Technical Data Sheet (970.36KB) EN
Technical Data Sheet (970.36KB) EN

Product Information
  • DIODE, ZENER, DUAL COMMON ANODE, SOT-346
  • Zener Voltage Vz Typ: 5.6V
  • Diode Configuration: Dual Common Anode
  • Power Dissipation Pd: 200mW
  • Operating Temperature Min: -55°C
  • Operating Temperature Max: 150°C
  • Diode Case Style: SOT-346
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

868 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.211   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 9 $0.564 $0.2110
10  - 99 $0.456 $0.2110
100  - 249 $0.398 $0.2110
250  - 499 $0.347 $0.2110
500  - 999 $0.295 $0.2110
1000  - 2499 $0.236 $0.1810
2500  - 4999 $0.21 $0.1810
5000+  $0.193 $0.1810
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
83-1097-2331

KESTER SOLDER

FLUX PEN, WATER-SOLUBLE, PEN APPLICATOR

Flux Type:Water Soluble; Series:2331; Flux Applications:Soldering; Dispensing Method:Pen Applicator; For Use With:Lead-bearing & lead-free alloys ;

409
Price
For: 1 Each
1+
$5.56
5+
$5.29
10+
$5.09
25+
$4.90
more...

409 available to ship today
SN62RA10BAS86-25G CARTRIDGE

MULTICORE (SOLDER)

SOLDER PASTE, 62/36/2 SN/PB/AG 179°C 25G

Solder Alloy:62, 36, 2 Sn, Pb, Ag; Melting Temperature:179°C; Weight:25g; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;

51
Price
For: 1 Each
1+
$26.92
25+
$25.58
50+
$24.44
100+
$23.61
more...

51 available to ship today
D00830

DURATOOL

TWEEZERS TYPE 2A SA ESD 120MM

Tweezer Type:Flat Round; Overall Length:120mm; Tweezer Body Material:Polyester; Tweezer Tip Material:Stainless Steel ; RoHS Compliant: NA;

8
Price
For: 1 Each
1+
$11.36 Promotional price
25+
$11.36
50+
$11.36
100+
$11.36
more...

8 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(ROHM) OR (Diodes - Zener Array) OR (STZ5.6NT146)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$5.56
MULTICORE (SOLDER) SN62RA10BAS86-25G CARTRIDGE
1 Each
$26.92
1 Each
$11.36