Low

ROHM  RB721Q-40T-77  Small Signal Schottky Diode, General Purpose, Single, 40 V, 30 mA, 370 mV, 200 mA, 125 °C

ROHM RB721Q-40T-77
Manufacturer:
ROHM ROHM
Manufacturer Part No:
RB721Q-40T-77
Newark Part No.:
74M4209
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Diode Configuration:
Single
Repetitive Reverse Voltage Vrrm Max:
40V
Forward Current If(AV):
30mA
Forward Voltage VF Max:
370mV
Reverse Recovery Time trr Max:
Forward Surge Current Ifsm Max:
200mA
Operating Temperature Max:
125°C
Diode Case Style:
DO-34
No. of Pins:
2Pins
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor