Low

RB411DT146 - 

Small Signal Schottky Diode, Single, 40 V, 500 mA, 300 mV, 3 A, 125 °C

RB411DT146 - Small Signal Schottky Diode, Single, 40 V, 500 mA, 300 mV, 3 A, 125 °C

The actual product may differ from image shown

Manufacturer:
ROHM ROHM
Manufacturer Part No:
RB411DT146
Newark Part No.:
74M4185
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The RB411DT146 is a surface mount silicon epitaxial planer Schottky Barrier Diode features small mould type (SMD3) and high reliability. It is suitable for low current rectification. It can also be used in coin processing machines, AC Servo, electric bike, stepper motor and brushed DC motor control, DVR/DVS, portable data terminal, surveillance camera for network, machine vision camera for industrial, embedded pc and solar power inverters.
  • Low reverse current
  • 125°C Junction temperature

Applications

Motor Drive & Control, Portable Devices, Automotive, Embedded Design & Development

Product Information

:
Single
:
40V
:
500mA
:
300mV
:
3A
:
125°C
:
TO-236
:
3Pins
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,460 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 7/9/18
$0.37 $ 0.37
Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price
5 + $0.37
10 + $0.275
25 + $0.268
50 + $0.262
100 + $0.149
250 + $0.142
500 + $0.135
1000 + $0.108
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.