Low

ROHM  MR48V256ATAZBAAL  FERAM, 256K, 28TSOP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ROHM
  • Newark Part No.: 20X9135
  • Manufacturer Part No MR48V256ATAZBAAL

Product Information


  • Access Time: 70ns
  • IC Interface Type: Parallel
  • MSL: MSL 3 - 168 hours
  • Memory Case Style: TSOP
  • Memory Size: 256Kbit
  • NVRAM Memory Configuration: 32K x 8bit
  • No. of Pins: 28
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V

Find similar products  grouped by common attribute

Availability

Availability:  67

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/11/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $7.50

Buy

Price

Quantity List Price
1 - 99 $7.50
100 - 249 $6.13
250 - 499 $5.62
500 - 999 $5.22
1000+ $4.91

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought