ROHM  MR45V256AMAZAAT-L  FERAM, 256K, SPI, 8SOP

ROHM MR45V256AMAZAAT-L

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 20X9134
  • Manufacturer Part No MR45V256AMAZAAT-L

Product Specifications, Documents & More


  • Access Time: -
  • IC Interface Type: SPI
  • MSL: MSL 1 - Unlimited
  • Memory Case Style: SOP
  • Memory Size: 256Kbit
  • NVRAM Memory Configuration: 32K x 8bit
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V

Availability

Availability:  23

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 5/16/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.41 $6.41

Buy

Price

Quantity List Price
1 - 99 $6.41
100 - 249 $5.24
250 - 499 $4.80
500 - 999 $4.46
1000+ $4.19
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought