Low

ROHM  MR45V032AMAZBATL  FERAM, 32KBIT, SPI, 8SOP

ROHM MR45V032AMAZBATL
Manufacturer:
ROHM ROHM
Manufacturer Part No:
MR45V032AMAZBATL
Newark Part No.:
20X9133
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Memory Type:
FRAM
Memory Size:
32Kbit
NVRAM Memory Configuration:
4K x 8bit
IC Interface Type:
SPI
Access Time:
-
Memory Case Style:
SOP
No. of Pins:
8Pins
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products