Low

ROHM  DTA143XUAT106  Bipolar (BJT) Single Transistor, Digital, PNP, -50 V, 250 MHz, 200 mW, 100 mA, 30 hFE

ROHM DTA143XUAT106
Technical Data Sheet (1.73MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Transistor Polarity:
PNP
Collector Emitter Voltage V(br)ceo:
-50V
Transition Frequency ft:
250MHz
Power Dissipation Pd:
200mW
DC Collector Current:
100mA
DC Current Gain hFE:
30hFE
Transistor Case Style:
SOT-323
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Continuous Collector Current Ic:
-100 mA
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.