ROHM  DTA123YUAT106  Bipolar Pre-Biased / Digital Transistor, Brt, -50 V, -100 mA, 2.2 kohm, 10 kohm, 0.22, SOT-323

ROHM DTA123YUAT106

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 40P2914
  • Manufacturer Part No DTA123YUAT106

Product Specifications, Documents & More


  • Base Input Resistor R1: 2.2kohm
  • Base-Emitter Resistor R2: 10kohm
  • Collector Emitter Voltage V(br)ceo: -50V
  • Continuous Collector Current Ic: -100mA
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • RF Transistor Case: SOT-323
  • Resistor Ratio, R1 / R2: 0.22
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/317

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought