Low

ROHM  DTA123JUAT106  Bipolar (BJT) Single Transistor, Digital, PNP, -50 V, 250 MHz, 200 mW, 100 mA, 80 hFE

ROHM DTA123JUAT106

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Transistor Polarity:
PNP
Collector Emitter Voltage V(br)ceo:
-50V
Transition Frequency ft:
250MHz
Power Dissipation Pd:
200mW
DC Collector Current:
100mA
DC Current Gain hFE:
80hFE
Transistor Case Style:
SOT-323
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Continuous Collector Current Ic:
-100 mA
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations