ROHM  DTA115EUAT106  Bipolar (BJT) Single Transistor, Digital, PNP, -50 V, 250 MHz, 200 mW, 100 mA, 82

ROHM DTA115EUAT106

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 40P2906
  • Manufacturer Part No DTA115EUAT106

Product Information


  • Transistor Polarity PNP
  • Collector Emitter Voltage V(br)ceo -50V
  • Transition Frequency ft 250MHz
  • Power Dissipation Pd 200mW
  • DC Collector Current 100mA
  • DC Current Gain hFE 82
  • Transistor Case Style SOT-323
  • No. of Pins 3Pins
  • Operating Temperature Max 150°C
  • Continuous Collector Current Ic -100 mA
  • MSL MSL 1 - Unlimited
  • SVHC To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/317

Availability

Availability: No Longer Manufactured

 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought