Low

ROHM  BR24L04F-WE2  SERIAL EEPROM, 4KBIT, 100KHZ, SOP-8

ROHM BR24L04F-WE2
Technical Data Sheet (699.09KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

IC Interface Type:
Serial I2C
Memory Size:
4Kbit
EEPROM Memory Configuration:
512 x 8bit
Clock Frequency:
400kHz
Memory Case Style:
SOP
No. of Pins:
8Pins
Supply Voltage Min:
1.8V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
4Kbit Serial I2C EEPROMs
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

EEPROM, I2C, 4 Kbit, 512K x 8bit, 400 kHz, SOIC, 8 Pins

ON SEMICONDUCTOR

1,043 in stock

Price for: Each

1+ $0.466 10+ $0.357 100+ $0.193 1000+ $0.145 More pricing

Buy
CAT24C04WI-GT3

REEL / 4K-BIT I2C SERIAL EEPRO

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

6000+ $0.092 18000+ $0.09

Buy

EEPROM, 4KBIT, 100KHZ, I2C, SOIC-8

ON SEMICONDUCTOR

2,236:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.262 250+ $0.198 500+ $0.176 1000+ $0.159 More pricing

Buy