Low

ROHM  BD4140HFV-TR  VOLTAGE DETECTOR, 5.5V, HVSOF-5

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ROHM
  • Newark Part No.: 08X1284
  • Manufacturer Part No BD4140HFV-TR

Product Information


  • Delay Time: -
  • Digital IC Case: HVSOF
  • MSL: -
  • No. of Pins: 5
  • No. of Supervisors / Monitors: 1
  • Operating Temperature Max: 100°C
  • Operating Temperature Min: -10°C
  • Packaging: Each
  • Reset Type: -
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 3V
  • Threshold Voltage: -

Find similar products  grouped by common attribute

Availability

Availability:  350

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/1/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.12

Buy

Price

Quantity List Price
1 - 99 $1.12
100 - 249 $0.863
250 - 499 $0.78
500 - 999 $0.704
1000+ $0.649

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought