Low

1SR154-600TE25 - 

Standard Recovery Diode, 600 V, 1 A, Single, 1.1 V, 30 A

1SR154-600TE25 - Standard Recovery Diode, 600 V, 1 A, Single, 1.1 V, 30 A

The actual product may differ from image shown

Manufacturer:
ROHM ROHM
Manufacturer Part No:
1SR154-600TE25
Newark Part No.:
74M5720
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
600V
:
1A
:
Single
:
1.1V
:
-
:
30A
:
150°C
:
SOD-106
:
2
:
Cut Tape
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Standard Recovery Diode, 600 V, 1 A, Single, 1.1 V, 30 A

20,626 in stock

Each (Supplied on Cut Tape)

1+ $0.29 25+ $0.197 50+ $0.14 100+ $0.083 More Pricing...

Add

ON SEMICONDUCTOR

Standard Recovery Diode, 600 V, 1 A, Single, 1.1 V, 30 A

22,500 in stock
Add

MICRO COMMERCIAL COMPONENTS

Standard Recovery Diode, 600 V, 1 A, Single, 1 V, 30 A

4,189 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

ON SEMICONDUCTOR

Standard Recovery Diode, 600 V, 1 A, Single, 1.1 V, 30 A

245 in stock

Each (Supplied on Cut Tape)

1+ $0.29 10+ $0.197 25+ $0.159 50+ $0.121 More Pricing...

Add
0

Each (Supplied on Full Reel)

5000+ $0.092 15000+ $0.089

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

5+ $0.184 250+ $0.139 500+ $0.124 1000+ $0.112 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

5+ $0.137 250+ $0.103 500+ $0.092 1000+ $0.083 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

71J6183 - Standard Recovery Diode, 600 V, 1 A, Single, 1.1 V, 30 A

45J1688 - Standard Recovery Diode, 600 V, 1 A, Single, 1.1 V, 30 A

51T4905 - Standard Recovery Diode, 600 V, 1 A, Single, 1 V, 30 A

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.