Low

ROBOX  RBX-PLA-WH170  FILAMENT, PRINTER, PLA, 1.75MM, WHITE

Product Overview

  • 1.75mm PLA filament
  • Length: 240m

 

Product Information

Diameter:
1.75mm
Filament Colour:
White
Filament Material:
PLA (Polylactide)
Spool Width:
-
Melting Temperature:
-
Spool Hub Diameter:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.