ROBOTICS

Robotic Wheelchair

Over the years, the health service sector has been continually trying to improve the service provided to the aging population, accident victims and people in need of mobility assistance. As a result, more emphasis is being directed towards the design and development of intelligent tools (e.g. such as the robotic wheelchairs) which bring multiple functions, high stability and safety to help accident victims and people in need of mobility assistance.

More

Robotic wheelchair is an amalgamation of intelligent robotics technology and an electric wheelchair. It is a kind of enhanced wheelchair that has capabilities of navigating, detecting obstacles and moving automatically by utilizing sensors and artificial intelligence.

Such a system is made up of three main sub-systems, which include environmental awareness and navigation, motion control and human-machine interface.

Environmental awareness and navigation subsystem is built with image, sonar and infrared sensors. Because sonar sensors have the disadvantage of wide beam angle, non-directionality and ghost echo, infrared sensors are used as a co-sensor for obstacle detection to compensate for the former’s shortcomings. Image sensors offer visual navigation function by capturing images of surroundings and comparing with pre-stored map or monitoring the user’s eyeball / head movement to determine moving direction of wheelchair.

Motion control subsystem consists of MCU, accelerometers, motor drivers, rotary encoders and motors. Rotary encoders and 3-axis accelerometers monitor the speed and orientation of the wheelchair when changing direction and climbing ramps. They work with MCU, motor drivers and motors to implement motion control.

Keypad, microphone, joystick, and touch screen constitute a human-machine interface of robotic wheelchairs. Keypad is used to select manual, semi-automatic, or automatic navigation mode. Microphone receives voice instructions to control motion of wheelchairs. But so far, robotic wheelchairs can only recognize a few instructions such as ‘go forward’, ‘go back’, ‘turn left’ and ‘turn right’. Joysticks are used in manual navigation mode to control wheelchair’s motion. Touch screen allows users set parameters such as speed or the destination that needs to be specified in automatic navigation mode.

Robotic wheelchairs are becoming more and more intelligent and human-like. In the future, highly advanced technologies such as brain wave control and robotic arm could be equipped on robotic wheelchair to help more people in need of mobility support around the world.

Less

Hover over the blocks to view recommended products for this solution:

Infrared Transmitter and Receiver
Click for full parts list

3-Axis Accelerometer
Click for full parts list

Ultrasonic Transmitter and Receiver
Click for full parts list

High performance MCU with ADC and PWM
Click for full parts list

Processing video and audio information
Click for full parts list

Touch Screen Controller
Click for full parts list

Audio Pre-Amplifier
Click for full parts list

Audio Power Amplifier
Click for full parts list

MCIMX51EVKJFREESCALE SEMICONDUCTOR
MCIMX51EVKJ
KIT, EVALUATION, I.MX51
Based on a powerful ARM Cortex-A8 core, the i.MX51 EVK delivers extreme performance and provides long battery life helping developers design products that meet today's demands for energy efficiency.
M52233DEMOFREESCALE SEMICONDUCTOR
M52233DEMO
MCF52233 LOW COST EVALUA
M52233DEMO is a low-cost development board for the ColdFire MCF52233 microcontroller.
M52235EVBFREESCALE SEMICONDUCTOR
M52235EVB
Evaluation Kit for MCF5223x Microcontrol
The M52235EVB evaluation board provides an excellent vehicle for embarking on a high-performance embedded design of the MCF5223x Family of ColdFire microprocessors.
KWIKSTIK-K40FREESCALE SEMICONDUCTOR
KWIKSTIK-K40
KIT, DEV, KINETIS KWIKSTIK, K40
The KwikStik development tool is an ultra low-cost, all-in-one development tool for evaluating, developing and debugging Kinetis MCUs.
TWR-K40X256-KITFREESCALE SEMICONDUCTOR
TWR-K40X256-KIT
KIT, TOWER SYSTEM, KINETIS, K40
The TWR-K40X256-KIT is a development platform for the Kinetis K40 & K30 families of microcontrollers, and is part of the Tower System modular development platform.
TWR-K60N512-KITFREESCALE SEMICONDUCTOR
TWR-K60N512-KIT
KIT, TOWER SYSTEM, KINETIS, K60
The TWR-K60N512-KIT is a development plataform for the Kinetis K60 & K10/K20 families of microcontrollers, and is part of the Tower System modular development platform.
MA320002MICROCHIP
MA320002
KIT, PIC32 USB PLUG IN MODULE
This Plug-in Module enables USB development using a PIC32, Explorer 16 development board. Requires USB PICtail+ (AC164131) for connecting USB hardware.
MA320001MICROCHIP
MA320001
MODULE, PIC32, FOR EXPLORER 16
This Plug-in Module enables PIC32 development on the Explorer 16 development board (DM240001 or DM240002) and supports the MPLAB Real ICE Trace kit (AC244006).
LPC1768-SKEMBEST
LPC1768-SK
KIT, STARTER, LPC1768
Low cost development kit for NXP LPC1768 (100MHz, the very fast Cortex-M3 processor), including the LPC1768 evaluation board and Emlink for ARMJTAG adapter.
EM-LPC1700-68EMBEST
EM-LPC1700-68
KIT, EVAL, LPC1768, ARM-CM3
EM-LPC1700 is the latest generation of full function evaluation board produced by Embest for NXP ARM Cortex-M3 core-based processors.
TMDSEVM3530TEXAS INSTRUMENTS
TMDSEVM3530
MOD, EVAL, OMAP 3530
The OMAP35x Evaluation Module (EVM) enables developers to immediately start evaluating OMAP35x processors (OMAP3530, OMAP3525, OMAP3515, OMAP3503) and begin building low power applications such as portable media players, navigation devices, handheld game consoles etc.
TMDSMEVM3530-LTEXAS INSTRUMENTS
TMDSMEVM3530-L
Zoom OMAP35x Medical Development Kit
The OMAP35x Evaluation Module (EVM) enables developers to immediately start evaluating OMAP35x processors (OMAP3530, OMAP3525, OMAP3515, OMAP3503) for development of medical applications.
ImageManufacturer &
Part Number
Description 
ANALOG DEVICESDSPInterfacing the ADSP-BF533/ADSP-BF561 Blackfin® Processors to High Speed Parallel ADCsAN-813ADSP-BF561Click here
ANALOG DEVICESTouch Screen ControllerConfiguring the AD7877  AN-753AD7877  Click here
ANALOG DEVICESDSPInterfacing Blackfin EZ-KIT Lite Boards to CMOS Image SensorsEE-300Blackfin ProcessorClick here
ANALOG DEVICESTouch Screen ControllerLayout and Grounding Recommendations for Touch Screen Digitizers  AN-577AD7843ARQZClick here
ANALOG DEVICESDSPSeamlessly Interfacing MEMS Microphones with Blackfin Processors EE-350Blackfin ProcessorClick here
ANALOG DEVICESTouch Screen ControllerSensors for the AD7147 and AD7148 CapTouch® Controllers  AN-925AD7148Click here
ANALOG DEVICESTouch Screen ControllerUsing the AD7877 Touch Screen Controller and the Intel PXA250 Processor Under Windows CE.NET   AN-738AD7877  Click here
ANALOG DEVICESDSPUsing the ADSP-BF561 Blackfin Processor as a TFT-LCD ControllerEE-256Blackfin ProcessorClick here
ANALOG DEVICES DSPConnecting Blackfin® Processors to the AD7656 SAR ADCEE-321ADSP-BF561Click here
FREESCALE SEMICONDUCTOR MCUDynamic LCD Driver Using GPIO PinsAN3412 MCF51JEXXClick here
FREESCALE SEMICONDUCTOR MCUGeneral soldering Temperature Process GuidelinesAN3300MCF5223XClick here
FREESCALE SEMICONDUCTOR MCUImplementing an LCD Module to MCF5223x Extended Display for V2 ColdFireAN3559 MCF5223XClick here
FREESCALE SEMICONDUCTOR AccelerometerAN3839, MMA7660FC Board Mounting Guidelines AN3839MMA7660Click here
FREESCALE SEMICONDUCTOR AccelerometerAN3923, MMA8450Q Design Checklist and Board Mounting GuidelinesAN3923MMA845xClick here
FREESCALE SEMICONDUCTOR AccelerometerAN4247 : Layout Recommendations for PCBs Using a Magnetometer Sensor AN4247MMA845xClick here
FREESCALE SEMICONDUCTOR AccelerometerMMA7660FC : MMA7660FC, 3-Axis Orientation/Motion Detection Sensor MMA7660Click here
FREESCALE SEMICONDUCTOR  MCUSystem Design and Layout Techniques for Noise Reduction in MCU-Based SystemsAN1259Click here
FREESCALE SEMICONDUCTOR  MCUUsing ADC and QADC Modules with ColdFire MicrocontrollersAN3749MCF522xClick here
FREESCALE SEMICONDUCTOR  MCUUsing the Pulse Width
Modulation with the MCF521x ColdFire® Microcontroller
AN3511MCF521xClick here
NXPMCUCapacitive touch sensing using the LPC11xx (with software) AN11023LPC11xx Click here
NXPMCUFlash based non-volatile storage (with software) AN11008LPC11xx Click here
NXPMCUReducing code size for LPC11XX with LPCXpressoAN10963LPC11XXClick here
TEXAS INSTRUMENTSTouch Screen ControllerHow to Use TI's 4-Wire TSC to Control an 8-Wire Resistive Touch ScreenClick here
TEXAS INSTRUMENTSDSPImplementing DDR2/mDDR PCB Layout on the TMS320DM35x DMSoCTMS320DM35xClick here
TEXAS INSTRUMENTSDSPOMAP35x 0.65mm Pitch Layout MethodsOMAP35xClick here
TEXAS INSTRUMENTSTouch Screen ControllerOperation Schemes of Touch Screen Controllers Click here
TEXAS INSTRUMENTSDSPProviding a DSP Power Solution From 5-V Or A 3.3-V Only SystemC6000Click here
TEXAS INSTRUMENTSDSPThe C6000 Embedded Application Binary Interface Migration Guide C6000Click here
TEXAS INSTRUMENTSDSPTMS320DM6467 SoC Architecture and Throughput OverviewSPRAAW4BTMS320DM6467Click here
TEXAS INSTRUMENTSDSPUnderstanding TI’s PCB Routing Rule-Based DDR Timing SpecificationSPRAAV0AClick here
TEXAS INSTRUMENTSTouch Screen ControllerWhat Designers Should Know About Data Converter Drift   Click here
ManufacturerProduct TypeAN TitleAN NumberPart NumberURL
ANALOG DEVICESAccelerometerThe Five Motion Senses: Using MEMS Inertial Sensing to Transform ApplicationsClick here
TEXAS INSTRUMENTSDSPAn Overview of TI's Digital Video Software Development KitClick here
TEXAS INSTRUMENTSDSPARM The Cortex-A8 Microprocessor - White PaperClick here
TEXAS INSTRUMENTSDSPCode Composer Studio IDE v2.0 White Paper Click here
TEXAS INSTRUMENTSDSPDesign Considerations When Choosing an OS for ARM Based MPU'sClick here
TEXAS INSTRUMENTSDSPFixed vs. Floating Point white paper   Click here
TEXAS INSTRUMENTSDSPGetting the Most Out of Your Image-Processing Pipeline White Paper   Click here
TEXAS INSTRUMENTSDSPPower Management Techniques for OMAP35x Applications Processors White PaperClick here
TEXAS INSTRUMENTSDSPReal-Time Data ExchangeClick here
TEXAS INSTRUMENTSDSPReference Frameworks for eXpressDSP Software: A White Paper Click here
TEXAS INSTRUMENTSDSPSoftware and Hardware Design Challenges due to Dynamic Raw NAND Market   Click here
TEXAS INSTRUMENTSDSPThe TMS320 DSP Algorithm Standard White PaperClick here
TEXAS INSTRUMENTSDSPTranscoding with DM6467 and DaVinci Technology Drives Video Market Evolution Click here
ManufacturerProduct TypeWhite Paper TitleURL
ANALOG DEVICEAccelerometerADIS16210 Evaluation ToolADIS16210CMLZADIS16210Click here
ANALOG DEVICEAccelerometerADXL330Z Evaluation Board EVAL-ADXL330ZADXL330Click here
ANALOG DEVICEAccelerometerThree-Axis Accelerometer Evaluation BoardEVAL-ADXL325Z ADXL325Click here
ANALOG DEVICEAccelerometerThree-Axis Accelerometer Evaluation Board EVAL-ADXL327ZADXL327Click here
ANALOG DEVICES DSPADSP-BF527 EZ-KIT Lite Evaluation System ManualADSP-BF527 EZ-KIT ADSP-BF527Click here
ANALOG DEVICES DSPEZ-KIT Lite Evaluation Kit for ADSP-BF561 Blackfin Processor ADZS-BF561-EZLITE ADSP-BF561Click here
APTINA IMAGING Image SensorDemo Kit Quick Start GuideMT9P031I12STCD ES MT9P031I12STCClick here
APTINA IMAGING Image SensorMT9T031 Product FlyerMT9T031C12STCD ESMT9T031C12STCClick here
APTINA IMAGING Image SensorMT9V131 Product FlyerMT9V131C12STCD ES MT9V131C12STCClick here
APTINA IMAGING Image SensorMT9V131 Product FlyerMT9V131C12STCH ES MT9V131C12STCClick here
APTINA IMAGING Image SensorMT9V135 Product FlyerMT9V135C12STCD ES MT9V135C12STCClick here
FREESCALE SEMICONDUCTOR AccelerometerSensor Toolbox Accelerometer board for MMA845X RDMMA845XMMA845XClick here
FREESCALE SEMICONDUCTOR AccelerometerSensor Toolbox for MMA8450 Accelerometer RD3924MMA8450Q MMA8450Click here
MICROCHIP MCUPIC32 Ethernet Starter Kit II User’s GuideDM320004PIC32 FamilyClick here
MICROCHIP MCUPIC32 Starter Kit User's GuideDM320001PIC32 FamilyClick here
MICROCHIP MCUPIC32 USB Starter Kit II User’s GuideDM320003-2PIC32 FamilyClick here
NXPMCUNXP - OM11042 - MCU - Prototyping BoardOM11042 LPC2368Click here
NXPMCUNXP - OM11043 - MCU - Prototyping BoardOM11043 LPC1768Click here
TEXAS INSTRUMENTSDSPTMS320DM6467 DVEVM v2.0 Getting Started GuideTMDSEVM6467TMS320DM6467Click here
ManufacturerProduct TypeEvaluation Kits TitleEVKs Part NumberPart NumberURL
MICROCHIP MCUPIC32 Architecture OverviewPIC32Click here
MICROCHIP MCUPIC32 DMA ModulePIC32Click here
MICROCHIP MCUPIC32 Execution PipelinePIC32Click here
TEXAS INSTRUMENTSDSPBringing DSP closer to ARM and Leveraging DSP MHz for signal processing  Click here
TEXAS INSTRUMENTSDSPMedia Server System Block DiagramTMS320DM6467Click here
TEXAS INSTRUMENTSDSPTMS320DM6467 DVEVM Overview TMS320DM6467Click here
TEXAS INSTRUMENTSDSPTMS320DM6467 Product Overview TMS320DM6467Click here
TEXAS INSTRUMENTSDSPTranscoding - Sharping the Future of Video ApplicationsTMS320DM6467Click here
ManufacturerProduct TypeTraining TitlePart NumberURL