Low

RSLD035-15 - 

LED Driver, Switch Mode, 36.8 W, 52.5 V, 700 mA, Constant Current, 120 V, 277 V

RSLD035-15 - LED Driver, Switch Mode, 36.8 W, 52.5 V, 700 mA, Constant Current, 120 V, 277 V

The actual product may differ from image shown

Manufacturer Part No:
RSLD035-15
Newark Part No.:
79R3692
Product Range
RSLD035 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
36.8W
:
52.5V
:
700mA
:
Constant Current
:
120V
:
277V
:
RSLD035 Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RSLD035-15 is a 1-output isolated STRATO LED Driver designed for directly powering LEDs in commercial & industrial lighting applications. STRATO switch mode driver technology is designed to generate one constant current output from a wide range AC input. The extremely small form factor and high efficiency makes it suitable for integration into most light fixtures and standard electrical junction boxes. A Temperature sensor (NTC thermistor) protects the LED from over-temperature. A 2 wire dimming input provides both output trimming and 10-100% Iout dimming function.
  • Constant current output for powering LEDs directly
  • Lower fixture complexity
  • High efficiency (~90%)
  • Simplify light fixture and compact design
  • Adjustable output current settings
  • Dimmable with (1-10VDC) input
  • Temperature protection for LEDs
  • Convection cooled
  • Long life
  • Wide temperature range
  • Ease safety approval cycles

Applications

Power Management, Industrial, LED Lighting, Commercial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

12 Further stock expected to ship on Apr 24, 2018

5 Further stock expected to ship on Apr 29, 2018

More stock available week commencing 7/16/18

Contact me when back in stock

$56.04 $ 56.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $65.92
25 + $51.30
50 + $47.33
100 + $42.63
250 + $37.17
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.