You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MCIMX6 SOLO - 

Development Platform, High-performance Multimedia Processing, RIOT Board, IOT, Cortex-A9

MCIMX6 SOLO - Development Platform, High-performance Multimedia Processing, RIOT Board, IOT, Cortex-A9
MCIMX6 SOLO - Development Platform, High-performance Multimedia Processing, RIOT Board, IOT, Cortex-A9
Video
Video

The actual product may differ from image shown

Manufacturer:
RIOTBOARD RIOTBOARD
Manufacturer Part No:
MCIMX6 SOLO
Newark Part No.:
07X2279
Technical Datasheet:
MCIMX6 SOLO Datasheet
See all Technical Docs

Product Information

:
NXP
:
32bit
:
i.MX6 Solo
:
ARM
:
Cortex-A9
:
MCIMX6
:
Eval Board MCIMX6, User Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

36 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/8/18
$170.00 $ 170.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $199.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 9 questions : 9 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the powering option for RIOT BOARD (part number MCIMX6 SOLO)
10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The required power supply is 5V DC at atleast 2A. Please note that the board will not power up at anything less than 2A. The board cannot be powered via USB.
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the compatible operating system for RIOT BOARD (part number MCIMX6 SOLO)
10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Current support is for Android and Ubuntu with Unity desktop. Supplied Android image can be booted either from eMMC or SD card, but LINUX can currently only be booted from eMMC. The boot media can be selected from the combination of DIP switches.
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the debugging options for RIOT BOARD (part number MCIMX6 SOLO).
10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The board has an openSDA port for debug connection. This port is located next to the ethernet port on the board. For GDB, the ethernet port can be used along with debuggers such as DSTREAM from ARM.
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What are the accessories supplied in the box (part number MCIMX6 SOLO).
10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Accessories supplied are: RIoT board and USB cable.
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the solutions for Android audio or WiPi troubles in RIOT BOARD (part number MCIMX6 SOLO).
10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Download the latest image from E14 community with fixes to Android audio over 3.5mm jack and WiPi drivers.
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
 
Q: 
1 answer

Want to use LVDS display?

Details: 
What changes are required to use the LVDS display in RIOT BOARD (part number MCIMX6 SOLO).
10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Change the u-boot parameters (Note: you need a TTL to serial cable) to reflect new display settings and you have an LVDS display running.
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the solutions for 404 errors when trying apt-get update in RIOT BOARD(part number MCIMX6 SOLO).
10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Check the content of file under $ cat /etc/lsb-release and then check the version of the kernel. Go to https://wiki.ubuntu.com/Releases to see if the currently installed version is EOL. If Yes, then edit the file /etc/apt/sources.list with following content where CODENAME is to be replaced with the Ubuntu release you are using: deb http://old-releases.ubuntu.com/ubun... CODENAME main restricted universe multiverse
deb http://old-releases.ubuntu.com/ubun... CODENAME-updates main restricted universe multiverse
deb http://old-releases.ubuntu.com/ubun... CODENAME-security main restricted universe multiverse
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Is the serial cable for debugging supplied with the board (MCIMX6 SOLO)?
8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
NO. The Serial – TTL cable must be bought separately.
8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Are all interfaces brought out to the GPIO pins on the RIoT board (part number MCIMX6 SOLO) ?
8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
NO. The CAN bus interface is not brought out to the GPIO pins.
8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:05.246-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_07X2279, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.