Low

RIOTBOARD  MCIMX6 SOLO  I.MX6SOLO, IOT, MULTIMEDIA, RIOT BOARD

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: RIOTBOARD
  • Newark Part No.: 33X0429
  • Manufacturer Part No MCIMX6 SOLO

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-A9
  • Features: High-performance Multimedia Processing, Integrated Power Management, Micro-SD Slot
  • Kit Contents: Eval Board MCIMX6, User Guide
  • No. of Bits: 32bit
  • SVHC: To Be Advised
  • Silicon Core Number: MCIMX6
  • Silicon Family Name: i.MX6Solo
  • Silicon Manufacturer: Freescale

Availability

Availability:  770

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/13/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $68.73

Buy

Price

Quantity List Price
1+ $68.73

Legislation and Environmental


Back to top
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
07X2279
MCIMX6 SOLO

MCIMX6 SOLO

RIOTBOARD

I.MX6SOLO, IOT, HDMI, MULTIMEDIA, RIOT BOARD

I.MX6SOLO, IOT, HDMI, MULTIMEDIA, RIOT BOARD; Silicon Manufacturer:Freescale; Core Architecture:ARM; Core Sub-Architecture:Cortex-A9; Silicon Core Number:MCIMX6S5DVM10AB; Silicon Family Name:i.MX6 Solo; No. of Bits:32bit

0  Write a Review | Ask a Question

207

1+ $79.00

Buy
  • 207 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/9/15
Suggested Substitutes
05W6138
MCIMX6Q-SL

MCIMX6Q-SL

FREESCALE SEMICONDUCTOR

SABRE LITE, MULTIMEDIA, I.MX6 QUAD, DEV KIT

SABRE LITE, MULTIMEDIA, I.MX6 QUAD, DEV KIT; Silicon Manufacturer:Freescale; Core Architecture:ARM; Core Sub-Architecture:Cortex-A9; Silicon Core Number:i.MX6; Silicon Family Name:i.MX6 Quad; No. of Bits:32bit ;RoHS Compliant: Yes

3.0  Write a Review | Ask a Question

50

1+ $179.00

Buy
  • 50 in stock for same day shipping

see cut-off times

 
Check more stock
  • 60 Further stock expected to ship on Feb 2, 2015
  • Per the manufacturer, more stock expected week of 5/11/15
17X2395
MARS BOARD.

MARS BOARD.

EMBEST

IMX6 DUAL CORTEX A9, MARS, DEV BOARD

IMX6 DUAL CORTEX A9, MARS, DEV BOARD; Silicon Manufacturer:Freescale; Core Architecture:ARM; Core Sub-Architecture:Cortex-A9; Silicon Core Number:i.MX6; Silicon Family Name:i.MX6; No. of Bits:32bit; Kit Contents:MarS Board Only; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

73

1+ $103.08

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15

Associated Products


Customers Also Bought