Low

PGSB-7A - 

Grommet, Bushing, Open, 29.7 mm, Nylon 6.6 (Polyamide 6.6), 34.9 mm, 3.2 mm

PGSB-7A - Grommet, Bushing, Open, 29.7 mm, Nylon 6.6 (Polyamide 6.6), 34.9 mm, 3.2 mm

The actual product may differ from image shown

Manufacturer:
RICHCO RICHCO
Manufacturer Part No:
PGSB-7A
Newark Part No.:
12P7781
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Open
:
-
:
29.7mm
:
Nylon 6.6 (Polyamide 6.6)
:
34.9mm
:
3.2mm
:
Black
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PGSB-7A is a black Standard Open Bushing made of nylon 6/6. It features split design allows bushing to be assembled into holes that already contained a bundle and protects wires, cables and tubing from sharp edges of sheet metal holes. It is easy to push in design locks into plate at common panel thickness.
  • UL94V-2 Flammability rating

Applications

Maintenance & Repair

Substitutes

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

43Y4280 - Grommet, Bushing, Open, 29.7 mm, Nylon 6.6 (Polyamide 6.6), 34.9 mm, 3.2 mm

No longer stocked:: No Longer Manufactured:: true