Low

RICHCO  MSCBS-12-01  PCB SUPPORT, 19.1MM, NYLON 6.6

RICHCO MSCBS-12-01
Manufacturer:
RICHCO RICHCO
Manufacturer Part No:
MSCBS-12-01
Newark Part No.:
72C1221
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

PCB Support Type:
Studded Lock-In Support
PCB Support Material:
Nylon (Polyamide)
Height:
6.35mm
External Width:
7.874mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

PCB Support, Studded Lock-In Support, Nylon 6.6, 19.1mm x 7.8mm

DURATOOL

51 in stock

Price for: Pack of 50

1+ $5.11 5+ $4.95 10+ $4.81

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.