Low

RICHCO  LEDS2E-8-01  SPACER, LED, PK25

RICHCO LEDS2E-8-01

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Height:
External Diameter:
Spacer Material:
Product Range:

Legislation and Environmental

Substitutes

LED Spacer, 12.7 mm, 6 mm

MULTICOMP

11: 

Price for: Pack of 100

1+ $9.21 Promotional price 5+ $9.21 Promotional price 10+ $9.21 Promotional price 25+ $9.21 Promotional price More pricing

Buy

LED Spacer, Pack of 50, 12.7 mm, 5.9 mm, Nylon 6.6 (Polyamide 6.6)

DURATOOL

52: 

Price for: Pack of 50

1+ $4.97 100+ $4.75 250+ $4.52 500+ $4.30 More pricing

Buy

LED Spacer, Round, 2 Pin, 10 mm, 5 mm, LED Series

MULTICOMP

33,443: 

Price for: Each

1+ $0.099 250+ $0.089 500+ $0.079 1000+ $0.072 More pricing

Buy

Recently Viewed

Product Recommendations