RICHCO  LEDS2E-4-01  LED SPACER, NYLON

RICHCO LEDS2E-4-01

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 34M6706
  • Manufacturer Part No LEDS2E-4-01

Product Specifications, Documents & More


  • Accessory Type: LED Spacer
  • External Diameter: 6mm
  • For Use With: 5mm LEDs
  • Height: 6.5mm
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 16N821 - LED SPACER
  • 97K2866 - LED SPACER, ROUND, 5MM, 2 PIN
  • 43Y4175 - LED SPACER, 6.4MM, NYLON 6.6, PK50

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
16N821
8476-0439

8476-0439

MULTICOMP

LED SPACER

0

Pricing is unavailable. Please contact customer services.

    More stock available week commencing 4/11/16

Not Normally Stocked

Non-Cancelable / Non Returnable

97K2866
LED-6.5A

LED-6.5A

MULTICOMP

LED SPACER, ROUND, 5MM, 2 PIN

22,125 

Price for: Each 1

1+ $0.089 250+ $0.08 500+ $0.071 1000+ $0.065

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 5/16/16
43Y4175
DTRLEDS2E-4-01

DTRLEDS2E-4-01

DURATOOL

LED SPACER, 6.4MM, NYLON 6.6, PK50

98 

Price for: Pack of 50

1+ $5.75 100+ $4.70 250+ $4.31 500+ $4.00

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 4/11/16

Customers Also Bought