Low

RICHCO  DLMSPM-4-01  PCB MINI SUPPORT POST 6.4MM HIGH

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RICHCO
  • Newark Part No.: 58T1464
  • Manufacturer Part No DLMSPM-4-01

Product Information


  • External Width: 3.175mm
  • Height: 6.35mm
  • PCB Support Material: Nylon 6.6 (Polyamide 6.6)
  • PCB Support Type: Dual Side Lock-In Support
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 7/20/15


Substitutes

  • 43Y4067 - PCB Support Type:Lock-In Support; PCB Support Material:Nylon 6.6 (Polyamide 6.6); Height:6.4mm; External Width:4.6mm; MSL:- ;RoHS Compliant: Yes

Price for: Pack of 40

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $5.98

Buy

Price

Quantity List Price
1 - 99 $5.98
100 - 249 $4.89
250 - 499 $4.48
500 - 999 $4.17
1000+ $3.92

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
43Y4067
DTRDLMSPM-4-01

DTRDLMSPM-4-01

DURATOOL

PCB MINI SUPPORT POST, 6.4MM, PK50

PCB MINI SUPPORT POST, 6.4MM, PK50; PCB Support Type:Lock-In Support; PCB Support Material:Nylon 6.6 (Polyamide 6.6); Height:6.4mm; External Width:4.6mm; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $3.79 100+ $3.10 250+ $2.84 500+ $2.64 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 8/17/15

Customers Also Bought