Low

RICHARDSON ELECTRONICS  NL-710/6011  ELECTRON TUBE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diameter: 1.625"
  • Height: 6.25"
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 4 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $386.10

Buy

Price

Quantity List Price
1+ $386.10

Legislation and Environmental


  • Weight (kg): 400
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought