Low

RICHARDSON ELECTRONICS  12AU7A/ECC82-BB  ELECTRON TUBE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diameter: 0.875"
  • Height: 1.937"
  • Length: -
  • Power Dissipation Pd: 5.5W
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  1

(Available until stock is exhausted)


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $42.50

Buy

Price

Quantity List Price Your Price
1+ $53.52 Promotional price $42.50

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
05F9438
12BH7A

12BH7A

RICHARDSON ELECTRONICS

ELECTRON TUBE

ELECTRON TUBE; Length:-; Diameter:0.875"; Height:2.375"; Power Dissipation Pd:3.5W

  Write a Review | Ask a Question

0

1+ $26.34

Buy
    Per the manufacturer, more stock expected week of 3/23/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought