RIB  4093.0001  BRUSH, SCRATCH, STEEL

RIB 4093.0001

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 70C0822
  • Manufacturer Part No 4093.0001

Product Specifications, Documents & More


  • Bristle Material: -
  • Brush Type: -
  • Handle Material: -
  • Overall Length: 290mm
  • SVHC: To Be Advised
  • Width: 32mm

Find similar products  grouped by common attribute

Availability

Availability:  20

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 3/28/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.13 $6.13

Buy

Price

Quantity List Price
1 - 49 $6.13
50 - 99 $5.54
100 - 249 $5.10
250 - 499 $4.70
500+ $4.39
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought