RIB  4038.1001  BRUSH, SPARK PLUG, STEEL

RIB 4038.1001

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 70C0792
  • Manufacturer Part No 4038.1001

Product Specifications, Documents & More


  • Bristle Material: -
  • Brush Type: -
  • Handle Material: -
  • Overall Length: 145mm
  • SVHC: To Be Advised
  • Width: 18mm

Find similar products  grouped by common attribute

Availability

Availability:  84

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 4/4/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.92 $6.92

Buy

Price

Quantity List Price
1 - 49 $6.92
50 - 99 $6.25
100 - 249 $5.76
250 - 499 $5.30
500+ $4.96
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
58M5413
D00220

D00220

DURATOOL

BRUSH SET, 175MM, PLASTIC

36 

Price for: Kit of 1

1+ $3.93 100+ $3.54 250+ $3.20 500+ $2.90

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 7/18/16
41T2855
D01781

D01781

DURATOOL

BRUSH, BRASS WIRE

1,232 

Price for: Each 1

1+ $1.32 100+ $1.02 250+ $0.919 500+ $0.836

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 5/16/16

Customers Also Bought