Low

18443 - 

RHINO 3/8" White Vinyl Label Cartridge

18443 - RHINO 3/8" White Vinyl Label Cartridge

The actual product may differ from image shown

Manufacturer Part No:
18443
Newark Part No.:
80R4690
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

3/8" white vinyl labels for use with Rhino 1000, 3000, 4000, 5000 and 6000 series label printers. VINYL - all surfaces. Ideal for outdoor and color-coding applications. Warning messages, wires, patch panels, equipment, machinery, etc.Vinyl labels are ideal for general identification purposes where color-coding is essential, these help improve the visual recognition of your warning and safety messages, patch panels/ face plates and more. Easy to apply with maximum durability, these can be used in direct sunlight, as well - and are ideal for outdoor surfaces.
  • Portable, rugged hand-held label printer for datacomm, electrical, audio/visual, security, MRO, construction and broadcast professionals
  • Ideal for labeling 110 blocks, electrical and patch panels, wire, cable, shelves, racks, bins, equipment, machinery and more
  • Meets all ANSI, TIA
  • hot keys automatically size, space and format labels for wires and cables, terminal blocks,and many other applications
  • Pre-programmed symbol library puts industry symbols, punctuation, currency and fractions at your fingertips
  • Smart on-screen alerts help prevent mistakes and wasted labels
  • Separate "save" and "recall" buttons save time and prevent repeated work
  • Prints Code 39 and Code 128 bar codes on _" (19mm) labels
  • Slip-resistant, integrated rubber grip
  • Integrated lanyard loop provides option of hands-free portability
  • Large two-line display - backlit for poorly-lit jobsites
  • Prints seven (7) text sizes, in choice of bold, italic, narrow, underlined and boxed
  • Uses RHINO easy-peel labels with industrial-strength adhesives, available in five (5) materials
  • Runs on six (6) AA batteries (not included) - or on an optional quick-charging lithium ion battery that reduces AA battery waste and expense
  • Automatic shut-off maximizes battery life

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
601 in stock

Each

1+ $16.92 5+ $16.02 10+ $15.03 25+ $14.13

Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 11/6/17

Contact me when back in stock

Alternatives Available

02M2092 - Label Printer Tape, Adhesive, White, 5.5 m x 9 mm

$15.99 $ 15.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $15.99
10 + $14.71
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.