Low

RF SOLUTIONS  ZULU-T868-SO  MODULE, RF TELEMETRY, 868MHZ, SMT, 2KM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RF SOLUTIONS
  • Newark Part No.: 07W6388
  • Manufacturer Part No ZULU-T868-SO

Product Information


  • Frequency RF: 868MHz
  • Modulation / Demodulation Type: -
  • Operating Voltage: 3.6V
  • Output Power: 20dBm
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Current: 100mA

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/13/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $20.63

Buy

Price

Quantity List Price
1+ $20.63

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought