Low

RF SOLUTIONS  ZULU-M868  MODULE, RF MODEM, 868MHZ, DIP, 2KM

RF SOLUTIONS ZULU-M868
Manufacturer Part No:
ZULU-M868
Newark Part No.:
07W6385
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Modulation / Demodulation Type:
-
Frequency RF:
868MHz
Output Power:
20dBm
Operating Voltage:
3.6V
Supply Current:
100mA
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.