Low

RF SOLUTIONS  ZULU-868  MODULE, RF TRX, 868MHZ, 2KM

RF SOLUTIONS ZULU-868
Manufacturer Part No:
ZULU-868
Newark Part No.:
07W6389
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

RF Modulation:
FSK, GFSK, OOK
Data Rate Max:
256Kbps
Frequency Max:
888MHz
Sensitivity dBm:
-116dBm
Supply Voltage Min:
2.2V
Supply Voltage Max:
3.6V
Transmit Power:
20dBm
Module Interface:
I2C, SPI, UART
Supply Current:
100mA
RF Transceiver Applications:
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.