Low

RWD-QT - 

Reader Module, Micro RWD RFID, 125Khz, Quad Tag

RWD-QT - Reader Module, Micro RWD RFID, 125Khz, Quad Tag

The actual product may differ from image shown

Manufacturer Part No:
RWD-QT
Newark Part No.:
24M7092
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

RWD-QT is a low cost proximity RFID reader module supporting several transponder/tag types. Philips / NXP Hitag 1, Hitag S, Hitag 2, EM4001 / EM4102 and Microchip MCRF200/123 tag types. The module is housed with 24 pin DIP package and requires 5v supply and 700µH antenna coil with fully featured read/write and tag acceptance system. It has outstanding RF drive capability and has a read/write range to ISO card size tags of up to 20cm whilst maintaining reliable communication and high resilience to EMC corruption. This has been achieved through RWD continuously self tuning to allow for inductive changes in the RF field and extensive software/hardware filtering. The RWD module has a TTL level RS232 interface that allows a host system to send and receive easy to use optimised commands/data. It also has internal EEPROM memory for holding system parameters, encryption/password keys, lists of authorised serial numbers and supports direct LED drives to give visual indication of acceptance.
  • Micro RWD Quad Tag module
  • 9600 baud, 8 data bits, no parity, 1 stop bit protocol with CTS handshake
  • Module is completely housed within a 24 pin DIP package
  • Fully featured read/write and tag acceptance system.
  • TTL level RS232 interface that allows host system to send and receive easy to use optimised data
  • Active low switch input
  • The RWD also has internal EEPROM memory for holding system parameters, encryption/password keys
  • Has outstanding RF drive capability
  • Has a read/write range to ISO card size tags of up to 20cm.

Applications

RF Communications, Wireless

Product Information

:
-
:
-
:
-
:
-
:
5V
:
RS232
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 3/5/18
$44.38 $ 44.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $44.38
25 + $42.27
50 + $40.33
100 + $39.10
250 + $37.86
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.