Low

RF SOLUTIONS  RF650-868  RF MODULE, TRANSCEIVER, FSK, 868MHZ, 100KBPS

RF SOLUTIONS RF650-868
Manufacturer Part No:
RF650-868
Newark Part No.:
34M8195
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

RF650-868 is a Smart Radio Transceiver Module operates at 868MHz. It provides a reliable wireless communications for the transfer of data at Gaussian Frequency Shift Keying (GFSK), Manchester encoded, RF data rates of up to 100kbps. Their unique features of narrow band operation and user channel selection combined with excellent interference rejection make them an ideal choice for next generation application. The transceivers have the functions of a complete radio modem and simply require CMOS/TTL data at the transmit input and the corresponding transceiver(s) output the same data. Preamble and CRC are automatically generated and added to the RF transmission. This module operate with user selectable channels. The RF650-868 can use any channel in 100kHz steps. The module use a crystal controlled design which provides narrow band performance and is far superior to other wideband 'SAW' based designs.
  • Smart Radio Transceiver Module, 868MHz
  • Intelligent modem RF Transceiver
  • Operates up to 250 meters range
  • Selectable 'Narrowband' RF channels
  • Crystal controlled RF design
  • Serial data interface with handshake
  • Host data rates up to 38,400 Baud
  • Very stable operating frequency
  • Low profile ceramic DIL package
  • Small size and low power requirements

 

Product Information

RF Modulation:
-
Data Rate Max:
100000bps
Frequency Max:
-
Sensitivity dBm:
-
Supply Voltage Min:
1.9V
Supply Voltage Max:
3.6V
Transmit Power:
-
Module Interface:
-
Supply Current:
-
RF Transceiver Applications:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Communications & Networking
  • Wireless
  • Portable Devices
  • Industrial
  • Security
  • Building Automation
  • Sensing & Instrumentation
  • RF Communications

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.