Low

RF SOLUTIONS  RF650-433  RF MODULE, TRANSCEIVER, FSK, 433MHZ, 100KBPS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 24M6877
  • Manufacturer Part No RF650-433

Product Information


  • Data Rate Max: 100000bps
  • SVHC: To Be Advised
  • Supply Voltage Max: -
  • Supply Voltage Min: -

Description

RF650-433 is a Smart Radio Transceiver module operates at 433MHz and provides a reliable wireless communications for the transfer of data at Gaussian frequency shift keying (GFSK), Manchester encoded, RF data rates of up to 100kbps. Their unique features of narrow band operation and user channel selection combined with excellent interference rejection make them an ideal choice for next generation application. The transceivers have the functions of a complete radio modem and require CMOS/TTL data at the transmit input and the corresponding transceiver output the same data. Preamble and CRC are automatically generated and added to the RF transmission. This module operate with user selectable channels. The RF650 can use any channel in 100kHz steps. The module use a crystal controlled design which provides narrow band performance and is far superior to other wideband 'SAW' based designs.

Features:

  • Smart radio transceiver module of 433MHz
  • Intelligent modem RF Transceiver
  • Operates up to 250 meters range
  • Selectable 'Narrowband' RF channels
  • Crystal controlled RF design
  • Serial data interface with handshake
  • Host data rates up to 38,400 baud
  • Very stable operating frequency
  • Low profile ceramic DIL package
  • Small size and low power requirements

Applications:

  • Communications & Networking
  • Wireless
  • Portable Devices
  • Industrial
  • Security
  • Building Automation
  • Sensing & Instrumentation
  • RF Communications

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought