Low

RDF1-433 - 

RF Module, SuperHeterodyne Receiver, FSK, 433 MHz

RDF1-433 - RF Module, SuperHeterodyne Receiver, FSK, 433 MHz

The actual product may differ from image shown

Manufacturer Part No:
RDF1-433
Newark Part No.:
34R4726
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The RDF1-433 is a complete FM receiver and decoder module in one operates at 433MHz frequency, It act as complete radio system comprising of four digital outputs and single serial data output when used with an RF Solutions FIREFLY, HORNET or 205 series Handheld transmitters. Dependant on the transmitter, a system using the RDF1-433 can achieve up to 200m range. The RDF1-433 module consists of a front end super-heterodyne receiver and an embedded microcontroller which decodes the RF string for a compatible transmitter and outputs to 4 telemetry lines and as serial data. The module has an easy-to-use 'LEARN' facility and is capable of storing up to 40 pairings within its internal non volatile memory (EEPROM).
  • Complete FM receiver and decoder.
  • Small form factor
  • Range up to 200 meters
  • 4 digital and 1 serial data outputs
  • Outputs is momentary or latching
  • Minimal external components
  • Direct led drive shows data reception
  • Secure data protocol
  • CE compliant for license free use
  • Compatible with encoder IC's( RF800 and 803 series),transmitters (HORNET, FIREFLY and 205 series)

Applications

Communications & Networking, Wireless, Consumer Electronics, RF Communications

Product Information

:
FM
:
-
:
433.92MHz
:
-103dBm
:
4.5V
:
5.5V
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 9/3/18
$18.71 $ 18.71
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $18.71
5 + $17.75
10 + $16.78
25 + $15.79
50 + $14.73
100 + $14.41
250 + $13.94
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on RDF1-433 Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The RDF1-433 is a complete FM receiver and decoder module in one operates at 433MHz frequency, It act as complete radio system comprising of four digital outputs and single serial data output when used with an RF Solutions FIREFLY, HORNET or 205 series Handheld transmitters. Dependant on the transmitter, a system using the RDF1-433 can achieve up to 200m range. The RDF1-433 module consists of a front end super-heterodyne receiver and an embedded microcontroller which decodes the RF string for a compatible transmitter and outputs to 4 telemetry lines and as serial data. The module has an easy-to-use 'LEARN' facility and is capable of storing up to 40 pairings within its internal non volatile memory (EEPROM).

Feature & Benefits:
Complete FM receiver and decoder.
Small form factor
Range up to 200 meters
4 digital and 1 serial data outputs
Outputs is momentary or latching
Minimal external components
Direct led drive shows data reception
Secure data protocol
CE compliant for license free use
Compatible with encoder IC’s( RF800 and 803 series),transmitters (HORNET, FIREFLY and 205 series)

Applications: Communications & Networking, Wireless, Consumer Electronics, RF Communications
2 years, 8 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:58.151-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_34R4726, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.