Low

RF SOLUTIONS  R5-434-5-20  FM Radio Receiver Module, FM, 20 Kbps, 433.92 MHz

RF SOLUTIONS R5-434-5-20
Manufacturer Part No:
R5-434-5-20
Newark Part No.:
80P7514
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

R5-434-5-20 is an FM receiver module with 433.92MHz, 20Kbps. The T5 and R5 data link modules are miniature UHF radio modules, which enable the implementation of a simple telemetry link up to 300 meters and at data rates of up to 128Kbit/s. The T5 and R5 modules will suit one to one and multi node wireless links application.
  • Miniature SIL package
  • Fully shielded
  • Data rates up to 128kbits/s
  • Range up to 300 meters
  • Industry pin compatible
  • High sensitivity
  • analogue and digital outputs
  • Signal strength output (RSSI)
  • On board AGC
  • Single conversion fm super-het

Product Information

RF Modulation:
FM
Data Rate Max:
20Kbps
Frequency:
433.92MHz
Sensitivity dBm:
-105dBm
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Supply Current:
12mA
Supported Devices - RF Receivers:
-
RF Receiver Applications:
-
Product Range:
-
Operating Temperature Min:
-10
Operating Temperature Max:
55
SVHC:
To Be Advised
Modulation Type:
FM

Find similar products  grouped by common attribute

Applications

  • Wireless
  • Security
  • Industrial
  • Security
  • Automation & Process Control
  • Industrial
  • Communications & Networking
  • RF Communications
  • System Monitoring

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

High Performance Radio Module, FM Receiver, SIL Package, 433MHz

TELECONTROLLI

10:  in stock

Price for: Each

1+ $24.02 25+ $22.76 50+ $21.77 100+ $21.04 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.